Part Details for CFTQ-2 by Curtis Industries
Overview of CFTQ-2 by Curtis Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFTQ-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
364-2611-ND
|
DigiKey | CONN BARRIER STRIP 2CIRC 0.375" Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
53 In Stock |
|
$3.4350 / $5.9800 | Buy Now |
|
Onlinecomponents.com | CFT ROHS3Compliant 2008 Flange Terminal Block Barrier Block UL94V-0 22AWG 140C 20A RoHS: Compliant |
60 In Stock |
|
$4.6800 / $10.1400 | Buy Now |
DISTI #
66292337
|
Verical | Conn Terminal Block 2 POS 11.1mm Faston ST Panel Mount 20A Min Qty: 5 Package Multiple: 5 Date Code: 2304 | Americas - 60 |
|
$6.7210 / $13.1820 | Buy Now |
|
Master Electronics | CFT ROHS3Compliant 2008 Flange Terminal Block Barrier Block UL94V-0 22AWG 140C 20A RoHS: Compliant |
60 In Stock |
|
$4.6800 / $10.1400 | Buy Now |