Part Details for CFT2-1DC-AW by Nidec Copal Electronics Corporation
Overview of CFT2-1DC-AW by Nidec Copal Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFT2-1DC-AW
CFT2-1DC-AW CAD Models
CFT2-1DC-AW Part Data Attributes
|
CFT2-1DC-AW
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFT2-1DC-AW
Nidec Copal Electronics Corporation
SWITCH TOGGLE SPDT .4VA 28V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) |