Part Details for CFT-90-WDS-X11-UA501 by Luminus Devices
Results Overview of CFT-90-WDS-X11-UA501 by Luminus Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CFT-90-WDS-X11-UA501 Information
CFT-90-WDS-X11-UA501 by Luminus Devices is an RF/Microwave Termination.
RF/Microwave Terminations are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for CFT-90-WDS-X11-UA501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFT-90-WDS-X11-UA501-ND
|
DigiKey | LED MOD CFT90W CL WH RECT 5600K Min Qty: 50 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$95.3332 | Buy Now |
DISTI #
CFT-90-WDS-X11-UA501
|
Avnet Americas | LED Chip on Board Daylight White 3955lm 27A Tray - Trays (Alt: CFT-90-WDS-X11-UA501) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$79.1656 / $97.1870 | Buy Now |
DISTI #
896-CFT90WDSX11UA501
|
Mouser Electronics | LED Lighting Modules Daylight White 3680 lm RoHS: Compliant | 0 |
|
$89.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 50 Lead time: 8 Weeks Container: Tray |
0 Tray |
|
$83.0200 | Buy Now |
Part Details for CFT-90-WDS-X11-UA501
CFT-90-WDS-X11-UA501 CAD Models
CFT-90-WDS-X11-UA501 Part Data Attributes
|
CFT-90-WDS-X11-UA501
Luminus Devices
Buy Now
|
Compare Parts:
CFT-90-WDS-X11-UA501
Luminus Devices
Select a part to compare: |
Samacsys Manufacturer | Luminus Devices Inc. |