Part Details for CFSH01-30L TR PBFREE by Central Semiconductor Corp
Overview of CFSH01-30L TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for CFSH01-30L TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CFSH01-30LTRPBFREECT-ND
|
DigiKey | DIODE SCHOTTKY 30V 100MA SOD882 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14533 In Stock |
|
$0.1500 / $0.6200 | Buy Now |
DISTI #
CFSH01-30L TR PBFR
|
Avnet Americas | Diode Small Signal Schottky 30V 100mA 2-Pin SOD-882L T/R - Tape and Reel (Alt: CFSH01-30L TR PBFR) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0683 / $0.1742 | Buy Now |
DISTI #
610-CFSH01-30L
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V 100mA Low VF Schottky Diode RoHS: Compliant | 142782 |
|
$0.1410 / $0.4200 | Buy Now |
|
Future Electronics | DIODE SCHOTTKY 30V 100MA SOD882 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.1650 | Buy Now |