Part Details for CFSA69383P-30NF by TE Connectivity
Overview of CFSA69383P-30NF by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CFSA69383P-30NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1137-ND
|
DigiKey | RF ANT 829MHZ/1.45GHZ FLAT PNL N Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
231 In Stock |
|
$49.4053 / $58.6500 | Buy Now |
DISTI #
814-CFSA69383P-30NF
|
Mouser Electronics | Antennas OMNI,DBAND,30cm,NF, 698-960,1690-4000MHz RoHS: Compliant | 20 |
|
$49.2500 / $55.5000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 12 Package Multiple: 1 Lead time: 2 Weeks Container: Box | 0Box |
|
$42.9200 | Buy Now |
DISTI #
AMPCFSA69383P-30NF
|
Heilind Electronics | OMNI,DBAND,30CM,NF 698-960,169 0-4000MHZ | Americas - 0 in Stock |
|
$49.0754 / $54.1408 | Buy Now |
DISTI #
CFSA69383P-30NF
|
TTI | Antennas OMNI,DBAND,30cm,NF, 698-960,1690-4000MHz Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$46.8200 / $53.4000 | Buy Now |
DISTI #
AMPCFSA69383P-30NF
|
Interstate Connecting Components | OMNI,DBAND,30CM,NF 698-960,169 0-4000MHZ | 0 |
|
$49.0754 / $54.1408 | Buy Now |
Part Details for CFSA69383P-30NF
CFSA69383P-30NF CAD Models
CFSA69383P-30NF Part Data Attributes
|
CFSA69383P-30NF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFSA69383P-30NF
TE Connectivity
Base Station/Broadcast Transmission Antenna, 5.8dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Beamwidth-H | 360 deg | |
Characteristic Impedance | 50 Ω | |
Gain | 2.4 dB | |
Omnidirectional | YES | |
Operating Frequency-Max | 806 MHz | |
Operating Frequency-Min | 698 MHz | |
Polarization | LINEAR HORIZONTAL | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Transmission Power-Max | 50 W | |
VSWR-Max | 2 |