Part Details for CFS455C by Murata Manufacturing Co Ltd
Results Overview of CFS455C by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CFS455C Information
CFS455C by Murata Manufacturing Co Ltd is a Ceramic Filter.
Ceramic Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for CFS455C
CFS455C CAD Models
CFS455C Part Data Attributes
|
CFS455C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CFS455C
Murata Manufacturing Co Ltd
Ceramic BPF, 0.455MHz,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | 15 ELEMENTS | |
Attenuation Frequency (+/- delta f)-Max | 23 kHz | |
Attenuation Frequency (+/- delta f)-Min | 13 kHz | |
Attenuation@Freq-Max | 80 dB | |
Attenuation@Freq-Min | 6 dB | |
Center or Cutoff Frequency (fo/fc) | 0.455 MHz | |
Filter Type | CERAMIC BPF | |
Height | 10.5 mm | |
Input/Output Impedance | 1500 OHM | |
Insertion Loss-Max | 4 dB | |
Length | 29 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Width | 7.5 mm |