Part Details for CFS1/4L514J by KOA Speer Electronics Inc
Overview of CFS1/4L514J by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFS1/4L514J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-CFS1/4L514J
|
Mouser Electronics | Carbon Film Resistors - Through Hole 510Kohms 5% 1/4W RoHS: Not Compliant | 0 |
|
$0.0750 / $0.5500 | Order Now |
|
Quest Components | RES,AXIAL,CARBON FILM,510K OHMS,250WV,5% +/-TOL,-1300PPM TC | 1000 |
|
$0.0901 / $0.1689 | Buy Now |
Part Details for CFS1/4L514J
CFS1/4L514J CAD Models
CFS1/4L514J Part Data Attributes
|
CFS1/4L514J
KOA Speer Electronics Inc
Buy Now
|
Compare Parts:
CFS1/4L514J
KOA Speer Electronics Inc
|
Samacsys Manufacturer | KOA Speer |