Part Details for CFS1/2CT52R115J by KOA Speer Electronics Inc
Results Overview of CFS1/2CT52R115J by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CFS1/2CT52R115J Information
CFS1/2CT52R115J by KOA Speer Electronics Inc is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CFS1/2CT52R115J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFS1/2CT52R115J
|
TTI | Carbon Film Resistors - Through Hole 1.1M OHM 5% 1/2W pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0470 / $0.0500 | Buy Now |
Part Details for CFS1/2CT52R115J
CFS1/2CT52R115J CAD Models
CFS1/2CT52R115J Part Data Attributes
|
CFS1/2CT52R115J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CFS1/2CT52R115J
KOA Speer Electronics Inc
Fixed Resistor, Carbon Film, 0.5W, 1100000ohm, 350V, 5% +/-Tol, -1000,0ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.85 mm | |
Package Length | 6.3 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-2 | |
Resistance | 1100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -1000,0 ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for CFS1/2CT52R115J
This table gives cross-reference parts and alternative options found for CFS1/2CT52R115J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFS1/2CT52R115J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CFS1/2CT52A115J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 1100000ohm, 350V, 5% +/-Tol, -1000,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CFS1/2CT52R115J vs CFS1/2CT52A115J |
CFS1/2CVTA115J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 1100000ohm, 350V, 5% +/-Tol, -1000,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CFS1/2CT52R115J vs CFS1/2CVTA115J |
CFS1/2CVTPR115J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 1100000ohm, 350V, 5% +/-Tol, -1000,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CFS1/2CT52R115J vs CFS1/2CVTPR115J |
CFS1/2CM10H115J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 1100000ohm, 350V, 5% +/-Tol, -1000,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CFS1/2CT52R115J vs CFS1/2CM10H115J |
CFS1/2CVTPA115J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 1100000ohm, 350V, 5% +/-Tol, -1000,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CFS1/2CT52R115J vs CFS1/2CVTPA115J |
CFS1/2CVTR115J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 1100000ohm, 350V, 5% +/-Tol, -1000,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CFS1/2CT52R115J vs CFS1/2CVTR115J |
CFS1/2CVTEA115J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 1100000ohm, 350V, 5% +/-Tol, -1000,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CFS1/2CT52R115J vs CFS1/2CVTEA115J |
CFS1/2CS115J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 1100000ohm, 350V, 5% +/-Tol, -1000,0ppm/Cel, | CFS1/2CT52R115J vs CFS1/2CS115J |
CFS1/2CVTER115J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 1100000ohm, 350V, 5% +/-Tol, -1000,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CFS1/2CT52R115J vs CFS1/2CVTER115J |