Part Details for CFS-TV-1825 by SPC Multicomp
Overview of CFS-TV-1825 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP222ACPZ-1825-R7 | Analog Devices | 300mA LDO 1.8Vo1, 2.5Vo2 | |
DC1825A | Analog Devices | LT8300ES5 Isolated Flyback Dem | |
HS1-1825ARH/PROTO | Renesas Electronics Corporation | Radiation Hardened High-speed, Dual Output PWM |
Price & Stock for CFS-TV-1825
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T2300
|
Newark | Terminal, Female Disconnect, 0.25In, Red, Product Range:Cfs-Tv Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg Rohs Compliant: No |Multicomp CFS-TV-1825 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4909 |
|
$0.3300 / $0.4590 | Buy Now |
|
Quest Components | 40 |
|
$0.6915 / $1.1525 | Buy Now |
Part Details for CFS-TV-1825
CFS-TV-1825 CAD Models
CFS-TV-1825 Part Data Attributes
|
CFS-TV-1825
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
CFS-TV-1825
SPC Multicomp
Push-On Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 18 AWG |