Part Details for CFS-1000MA by Nidec Copal Electronics Corporation
Overview of CFS-1000MA by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for CFS-1000MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFS-1000MA
|
Avnet Americas | DIP Switch, OFF-ON 10 Position, Flush Actuator 100mA @ 6V DC J-Hook SMD Terminals, Magazine 16 pc Packaging, Washable - Rail/Tube (Alt: CFS-1000MA) RoHS: Compliant Min Qty: 64 Package Multiple: 16 Container: Tube | 0 |
|
$1.2740 / $2.0276 | Buy Now |
Part Details for CFS-1000MA
CFS-1000MA CAD Models
CFS-1000MA Part Data Attributes
|
CFS-1000MA
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFS-1000MA
Nidec Copal Electronics Corporation
SWITCH DIP SPST 100MA 6V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 |