Part Details for CFS-0601MB by Nidec Corporation
Overview of CFS-0601MB by Nidec Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFS-0601MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
229-CFS-0601MB
|
Mouser Electronics | Slide Switches OFF-ON 6 position DIP switch, flush actuator, 100mA @ 6V DC, gull wing SMD terminals, magazine 28 pc packaging, non-washable RoHS: Compliant | 0 |
|
$1.1500 / $2.1100 | Order Now |