Part Details for CFS-0402TB by NIDEC Components
Overview of CFS-0402TB by NIDEC Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFS-0402TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK5632
|
Newark | Dip Switch, 4Pst-No, 0.1A, 6Vdc, Smd Rohs Compliant: Yes |Nidec Components CFS-0402TB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 763 |
|
$1.0500 / $1.4400 | Buy Now |
DISTI #
563-CFS-0402CT-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 6V Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1648 In Stock |
|
$0.6681 / $1.2900 | Buy Now |
DISTI #
72154540
|
RS | DIP Switch, 4POS SPST, Raised, 6VDC, 100mA, CFS Series | Nidec Components CFS-0402TB RoHS: Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5000 | RFQ |