Part Details for CFS-0402TA by Nidec Corporation
Overview of CFS-0402TA by Nidec Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFS-0402TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
229-CFS-0402TA
|
Mouser Electronics | Slide Switches OFF-ON 4 position DIP switch, .6mm raised actuator, 100mA @ 6V DC, J-hook SMD terminals, T&R 800 pc packaging, non-washable RoHS: Compliant | 1001 |
|
$0.7110 / $1.2900 | Buy Now |
|
LCSC | 4Bit SPST 6V 100mA - DIP Switches ROHS | 1425 |
|
$0.5147 / $0.9324 | Buy Now |