Part Details for CFS-0402MC by Nidec Copal Electronics Corporation
Overview of CFS-0402MC by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for CFS-0402MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFS-0402MC
|
Avnet Americas | DIP Switch, OFF-ON 4 Position, .6mm Convex Actuator 100mA @ 6V DC Straight PC Terminals, Magazine 40 pc Packaging, Non-washable - Rail/Tube (Alt: CFS-0402MC) RoHS: Compliant Min Qty: 160 Package Multiple: 40 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.6468 / $0.9656 | Buy Now |
Part Details for CFS-0402MC
CFS-0402MC CAD Models
CFS-0402MC Part Data Attributes:
|
CFS-0402MC
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFS-0402MC
Nidec Copal Electronics Corporation
Slide Dip Switch, Horizontal, 0.1A, 50VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 10 Weeks |