Part Details for CFS-0400TA by Nidec Corporation
Overview of CFS-0400TA by Nidec Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFS-0400TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
229-CFS-0400TA
|
Mouser Electronics | Slide Switches OFF-ON 4 position DIP switch, flush actuator, 100mA @ 6V DC, J-hook SMD terminals, T&R 1,000 pc packaging, washable RoHS: Compliant | 0 |
|
$0.6430 / $1.3400 | Order Now |