Part Details for CFRW4J0134A50 130K by Royal Electronic Factory (Thailand) Co Ltd
Results Overview of CFRW4J0134A50 130K by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CFRW4J0134A50 130K Information
CFRW4J0134A50 130K by Royal Electronic Factory (Thailand) Co Ltd is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10153118-130KDLF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Right Angle - Through Hole, Type 30pin Header D Coding | |
10146175-130KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface mount, 30 position | |
10153118-130KALF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Right Angle - Through Hole, Type 30pin Header A Coding |
Price & Stock for CFRW4J0134A50 130K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R130K
|
Maritex | Carbon film fixed resistor, 130 KOhm, 5%, 1/4W Min Qty: 1 Package Multiple: 1 | 15600 |
|
$0.0020 | Buy Now |