Part Details for CFROBOT3.02.06.02 by igus Inc
Overview of CFROBOT3.02.06.02 by igus Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Robotics and Drones
Price & Stock for CFROBOT3.02.06.02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74743584
|
RS | chainflex PUR torsional control cable CFROBOT3- 24AWG(0.25MM2) 6PR | igus CFROBOT3.02.06.02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Linear Foot | 0 |
|
$12.4200 / $13.4500 | RFQ |
DISTI #
CFROBOT3.02.06.02
|
TME | Wire: data transmission, chainflex® CFROBOT3, 6x2x0.25mm2, Cu Min Qty: 5 | 0 |
|
$21.7000 / $30.0500 | RFQ |
Part Details for CFROBOT3.02.06.02
CFROBOT3.02.06.02 CAD Models
CFROBOT3.02.06.02 Part Data Attributes
|
CFROBOT3.02.06.02
igus Inc
Buy Now
Datasheet
|
Compare Parts:
CFROBOT3.02.06.02
igus Inc
Wire And Cable, 12 Conductor(s), 300V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IGUS INC | |
Reach Compliance Code | unknown | |
Application | INDOOR/OUTDOOR | |
Approvals | CE; CEI; CTP; CUL; EAC; NFPA; UL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.25 mm2 | |
Diameter | 12 mm | |
Insulator Material | TPE | |
Jacket Material | PUR | |
Number of Conductors | 12 | |
Rated Current | 5 A | |
Rated Voltage | 300 V | |
Resistance | 0.078 Ω | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |