Part Details for CFR50SJT-52-12K by YAGEO Corporation
Overview of CFR50SJT-52-12K by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR50SJT-52-12K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFR50SJT-52-12K-ND
|
DigiKey | RES 12K OHM 5% 1/2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0125 | Buy Now |
DISTI #
CFR50SJT-52-12K
|
Avnet Americas | General Type Carbon Film Resistor 12kOhm 1/2W 5% Axial Ammo Pack - Tape and Reel (Alt: CFR50SJT-52-12K) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0085 / $0.0089 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0073 | Buy Now |
DISTI #
WLR2675
|
Rutronik | CFR50S 12K 5% 0,5W HP RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack |
Stock DE - 30000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0088 / $0.0091 | Buy Now |
|
Ozdisan Elektronik | RES.C.FILM 1/2W-S 12K Ohms ±5% Automotive(AEC-Q200 | 0 |
|
$0.0476 / $0.0581 | RFQ |
Part Details for CFR50SJT-52-12K
CFR50SJT-52-12K CAD Models
CFR50SJT-52-12K Part Data Attributes:
|
CFR50SJT-52-12K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR50SJT-52-12K
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.5W, 12000ohm, 300V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 300 V |