Part Details for CFR50J9K1 by TE Connectivity
Results Overview of CFR50J9K1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CFR50J9K1 Information
CFR50J9K1 by TE Connectivity is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CFR50J9K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R4926
|
Newark | Through Hole Carbon Film Resistor, Cfr Series, 9.1 Kohm, 500 Mw, - 5%, 350 V, Axial Leaded |Neohm Te... more RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0180 | Buy Now |
DISTI #
CFR50J9K1-ND
|
DigiKey | RES 9.1K OHM 5% 1/2W AXIAL Min Qty: 12000 Lead time: 17 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0173 | Buy Now |
DISTI #
8-1623933-0
|
Avnet Americas | Resistor, 9.1 kOhm, ? 5%, 500 mW, Axial Leaded, Carbon Film, High Reliability - Bulk (Alt: 8-1623933... more RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Bulk | 0 |
|
$0.0133 / $0.0137 | Buy Now |
DISTI #
279-CFR50J9K1
|
Mouser Electronics | Carbon Film Resistors - Through Hole 9.1KOhm 1/2W 1200PPM RoHS: Compliant | 0 |
|
$0.0150 / $0.1500 | Order Now |
|
Onlinecomponents.com | Thin Film Resistor - 9.1 Kohm (+/-) 5% - 0.5W - 350V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant |
12000 In Stock |
|
$0.0132 / $0.0210 | Buy Now |
DISTI #
65018366
|
Verical | Res Carbon Film 9.1K Ohm 5% 0.5W(1/2W) -450ppm/°C to 0ppm/°C AXL Ammo RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 12000 |
|
$0.0199 / $0.0273 | Buy Now |
DISTI #
87170666
|
Verical | Res Carbon Film 9.1K Ohm 5% 0.5W(1/2W) -450ppm/°C to 0ppm/°C AXL Ammo RoHS: Compliant Min Qty: 2942 Package Multiple: 1 Date Code: 2017 | Americas - 6000 |
|
$0.0094 | Buy Now |
DISTI #
8-1623933-0
|
Avnet Abacus | Resistor 91 kOhm 5 500 mW Axial Leaded Carbon Film High Reliability (Alt: 8-1623933-0) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114403520833
|
Chip One Stop | Res Carbon Film 9.1K Ohm 5% 0.5W(1/2W) -450ppm/C to 0ppm/C Conformal Coated AXL Ammo RoHS: Compliant Container: Cut Tape | 6000 |
|
$0.0076 / $0.0085 | Buy Now |
|
Master Electronics | Thin Film Resistor - 9.1 Kohm (+/-) 5% - 0.5W - 350V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant |
12000 In Stock |
|
$0.0132 / $0.0210 | Buy Now |
Part Details for CFR50J9K1
CFR50J9K1 CAD Models
CFR50J9K1 Part Data Attributes
|
CFR50J9K1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFR50J9K1
TE Connectivity
Fixed Resistor, Carbon Film, 0.5W, 9100ohm, 350V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.54 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 9mm x 3mm | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | -1200, 0 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |