-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 0.5W, 4700ohm, 350V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W5990
|
Newark | Through Hole Carbon Film Resistor, Cfr Series, 4.7 Kohm, 500 Mw, - 5%, 350 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity CFR50J4K7 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 7264 |
|
$0.0200 / $0.1100 | Buy Now |
DISTI #
20R0790
|
Newark | Through Hole Carbon Film Resistor, Cfr Series, 4.7 Kohm, 500 Mw, - 5%, 350 V, Axial Leaded |Neohm Te Connectivity CFR50J4K7 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0180 | Buy Now |
DISTI #
A105920CT-ND
|
DigiKey | RES 4.7K OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
9273 In Stock |
|
$0.0148 / $0.1500 | Buy Now |
DISTI #
3-1623933-4
|
Avnet Americas | Resistor, 4.7 kOhm, ± 5%, 500 mW, Axial Leaded, Carbon Film, High Reliability - Tape and Reel (Alt: 3-1623933-4) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0152 | Buy Now |
DISTI #
279-CFR50J4K7
|
Mouser Electronics | Carbon Film Resistors - Through Hole 4.7KOhm 1/2W 1200PPM RoHS: Compliant | 22325 |
|
$0.0140 / $0.1500 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - 4.7 Kohm (+/-) 5% - 0.5W - 350V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant | 0 |
|
$0.0141 / $0.0236 | Buy Now |
DISTI #
3-1623933-4
|
Avnet Abacus | Resistor, 4.7 kOhm, � 5%, 500 mW, Axial Leaded, Carbon Film, High Reliability (Alt: 3-1623933-4) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Resistor - 4.7 Kohm (+/-) 5% - 0.5W - 350V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant | 0 |
|
$0.0141 / $0.0236 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CFR50J4K7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFR50J4K7
TE Connectivity
Fixed Resistor, Carbon Film, 0.5W, 4700ohm, 350V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e3 | |
Manufacturer Series | CFR50 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 1200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |