Part Details for CFR50J22K by TE Connectivity
Overview of CFR50J22K by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR50J22K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W5962
|
Newark | Through Hole Carbon Film Resistor, Cfr Series, 22 Kohm, 500 Mw, - 5%, 350 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity CFR50J22K Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.0210 / $0.0660 | Buy Now |
DISTI #
1712-CFR50J22KCT-ND
|
DigiKey | RES 22K OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
10979 In Stock |
|
$0.0148 / $0.1500 | Buy Now |
DISTI #
6-1623932-0
|
Avnet Americas | Resistor, 22 kOhm, ± 5%, 500 mW, Axial Leaded, Carbon Film, High Reliability - Bulk (Alt: 6-1623932-0) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks, 5 Days Container: Bulk | 0 |
|
$0.0152 | Buy Now |
DISTI #
279-CFR50J22K
|
Mouser Electronics | Carbon Film Resistors - Through Hole 22KOhm 1/2W 1200PPM RoHS: Compliant | 15804 |
|
$0.0140 / $0.1500 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - 22 Kohm (+/-) 5% - 0.5W - 350V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant |
3656 In Stock |
|
$0.0138 / $0.0240 | Buy Now |
DISTI #
TE Connectivity CFR50J22K
|
PEI Genesis | Fixed Resistor Thin Film 0.5 | 0 |
|
Buy Now | |
DISTI #
6-1623932-0
|
Avnet Abacus | Resistor, 22 kOhm, � 5%, 500 mW, Axial Leaded, Carbon Film, High Reliability (Alt: 6-1623932-0) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114403520310
|
Chip1Stop | Through Hole Resistor RoHS: Compliant Container: Bulk | 5900 |
|
$0.0142 / $0.0321 | Buy Now |
|
Master Electronics | Thin Film Resistor - 22 Kohm (+/-) 5% - 0.5W - 350V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant |
3656 In Stock |
|
$0.0138 / $0.0240 | Buy Now |
Part Details for CFR50J22K
CFR50J22K CAD Models
CFR50J22K Part Data Attributes:
|
CFR50J22K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFR50J22K
TE Connectivity
Fixed Resistor, Carbon Film, 0.5W, 22000ohm, 350V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.54 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 9mm x 3mm | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | -1200, 0 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |