-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 0.5W, 12000ohm, 350V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R0749
|
Newark | Through Hole Carbon Film Resistor, Cfr Series, 12 Kohm, 500 Mw, - 5%, 350 V, Axial Leaded |Neohm Te Connectivity CFR50J12K RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0180 | Buy Now |
DISTI #
1712-CFR50J12KCT-ND
|
DigiKey | RES 12K OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
8898 In Stock |
|
$0.0144 / $0.1500 | Buy Now |
DISTI #
1-1623932-7
|
Avnet Americas | Resistor, 12 kOhm, ? 5%, 500 mW, Axial Leaded, Carbon Film, High Reliability - Tape and Reel (Alt: 1-1623932-7) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0129 / $0.0134 | Buy Now |
DISTI #
279-CFR50J12K
|
Mouser Electronics | Carbon Film Resistors - Through Hole CFR50 5% 12K | 6565 |
|
$0.0140 / $0.1500 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - 12 Kohm (+/-) 5% - 0.5W - 350V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant | 0 |
|
$0.0136 / $0.0221 | Buy Now |
DISTI #
1-1623932-7
|
Avnet Abacus | Resistor, 12 kOhm, � 5%, 500 mW, Axial Leaded, Carbon Film, High Reliability (Alt: 1-1623932-7) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114403520435
|
Chip1Stop | Through Hole Resistor RoHS: Compliant Container: Bulk | 6000 |
|
$0.0191 / $0.0528 | Buy Now |
|
Master Electronics | Thin Film Resistor - 12 Kohm (+/-) 5% - 0.5W - 350V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant | 0 |
|
$0.0136 / $0.0221 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CFR50J12K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFR50J12K
TE Connectivity
Fixed Resistor, Carbon Film, 0.5W, 12000ohm, 350V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e3 | |
Manufacturer Series | CFR50 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 1200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |