Part Details for CFR455I by Murata Manufacturing Co Ltd
Results Overview of CFR455I by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CFR455I Information
CFR455I by Murata Manufacturing Co Ltd is a Ceramic Filter.
Ceramic Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for CFR455I
CFR455I CAD Models
CFR455I Part Data Attributes
|
CFR455I
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CFR455I
Murata Manufacturing Co Ltd
Ceramic BPF, 0.455MHz,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | 11 ELEMENTS | |
Attenuation Frequency (+/- delta f)-Max | 5 kHz | |
Attenuation Frequency (+/- delta f)-Min | 2 kHz | |
Attenuation@Freq-Max | 70 dB | |
Attenuation@Freq-Min | 6 dB | |
Center or Cutoff Frequency (fo/fc) | 0.455 MHz | |
Filter Type | CERAMIC BPF | |
Height | 10.5 mm | |
Input/Output Impedance | 2000 OHM | |
Insertion Loss-Max | 8 dB | |
Length | 23.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Width | 7.5 mm |