Part Details for CFR455A by Murata Manufacturing Co Ltd
Overview of CFR455A by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR455A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CERAMIC BPF, 0.455MHZ | 37 |
|
$4.5000 / $9.0000 | Buy Now |
Part Details for CFR455A
CFR455A CAD Models
CFR455A Part Data Attributes
|
CFR455A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CFR455A
Murata Manufacturing Co Ltd
Ceramic BPF, 0.455MHz,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | 11 ELEMENTS | |
Attenuation Frequency (+/- delta f)-Max | 30 kHz | |
Attenuation Frequency (+/- delta f)-Min | 17.5 kHz | |
Attenuation@Freq-Max | 70 dB | |
Attenuation@Freq-Min | 6 dB | |
Center or Cutoff Frequency (fo/fc) | 0.455 MHz | |
Filter Type | CERAMIC BPF | |
Height | 10.5 mm | |
Input/Output Impedance | 1000 OHM | |
Insertion Loss-Max | 4 dB | |
Length | 23.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Width | 7.5 mm |