Part Details for CFR2WSJT-73-47K by YAGEO Corporation
Overview of CFR2WSJT-73-47K by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR2WSJT-73-47K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFR2WSJT-73-47K-ND
|
DigiKey | RES 47K OHM 5% 2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0383 | Buy Now |
DISTI #
CFR2WSJT-73-47K
|
Avnet Americas | Resistor, 47 kOhm, ± 5%, 2 W, Axial Leaded, Carbon Film, General Purpose - Tape and Reel (Alt: CFR2WSJT-73-47K) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0254 | Buy Now |
DISTI #
CFR2WSJT-73-47K
|
Avnet Abacus | Resistor, 47 kOhm, � 5%, 2 W, Axial Leaded, Carbon Film, General Purpose (Alt: CFR2WSJT-73-47K) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.C.FILM 2W-S 47K Ohms ±5% Automotive(AEC-Q200) | 0 |
|
$0.0477 / $0.0582 | RFQ |
Part Details for CFR2WSJT-73-47K
CFR2WSJT-73-47K CAD Models
CFR2WSJT-73-47K Part Data Attributes
|
CFR2WSJT-73-47K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR2WSJT-73-47K
YAGEO Corporation
Fixed Resistor, Carbon Film, 2W, 47000ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CFR2WSJT-73-47K
This table gives cross-reference parts and alternative options found for CFR2WSJT-73-47K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR2WSJT-73-47K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR2WSJBJF47K | Fixed Resistor, Carbon Film, 2W, 47000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJT-73-47K vs CFR2WSJBJF47K |
FCR2WSJR-AV47K | Fixed Resistor, Carbon Film, 2W, 47000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR2WSJT-73-47K vs FCR2WSJR-AV47K |
CFN2WSJRJFT47K | Fixed Resistor, Carbon Film, 2W, 47000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJT-73-47K vs CFN2WSJRJFT47K |
CFN2WSJRJ73-47K | Fixed Resistor, Carbon Film, 2W, 47000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJT-73-47K vs CFN2WSJRJ73-47K |
CFR2WSJT-52-47K | Fixed Resistor, Carbon Film, 2W, 47000ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | CFR2WSJT-73-47K vs CFR2WSJT-52-47K |
CB2WSJ47KP05 | Fixed Resistor, Carbon Film, 2W, 47000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | Ever Ohms Technology Co Ltd | CFR2WSJT-73-47K vs CB2WSJ47KP05 |
CFN2WSJBJMR47K | Fixed Resistor, Carbon Film, 2W, 47000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJT-73-47K vs CFN2WSJBJMR47K |
FCR2WSJBJFFK47K | Fixed Resistor, Carbon Film, 2W, 47000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJT-73-47K vs FCR2WSJBJFFK47K |
CB2WSJ47KD01 | Fixed Resistor, Carbon Film, 2W, 47000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | Ever Ohms Technology Co Ltd | CFR2WSJT-73-47K vs CB2WSJ47KD01 |
CFR2WSJTJFT47K | Fixed Resistor, Carbon Film, 2W, 47000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJT-73-47K vs CFR2WSJTJFT47K |