Part Details for CFR2WSJT-73-1R3 by YAGEO Corporation
Overview of CFR2WSJT-73-1R3 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR2WSJT-73-1R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFR2WSJT-73-1R3-ND
|
DigiKey | RES 1.3 OHM 5% 2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0383 | Buy Now |
|
Ozdisan Elektronik | RES.C.FILM 2W-S 1.3 Ohms ±5% Automotive(AEC-Q200) | 0 |
|
$0.0360 / $0.0439 | RFQ |
Part Details for CFR2WSJT-73-1R3
CFR2WSJT-73-1R3 CAD Models
CFR2WSJT-73-1R3 Part Data Attributes
|
CFR2WSJT-73-1R3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR2WSJT-73-1R3
YAGEO Corporation
Fixed Resistor, Carbon Film, 2W, 1.3ohm, 500V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CFR2WSJT-73-1R3
This table gives cross-reference parts and alternative options found for CFR2WSJT-73-1R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR2WSJT-73-1R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR2WSJTJ52-1R3 | Fixed Resistor, Carbon Film, 2W, 1.3ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJT-73-1R3 vs FCR2WSJTJ52-1R3 |
FCR2WSJR-73-1R3 | Fixed Resistor, Carbon Film, 2W, 1.3ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR2WSJT-73-1R3 vs FCR2WSJR-73-1R3 |
CFN2WSJTJAV1R3 | Fixed Resistor, Carbon Film, 2W, 1.3ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJT-73-1R3 vs CFN2WSJTJAV1R3 |
CB2WSJ1R3P01 | Fixed Resistor, Carbon Film, 2W, 1.3ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | Ever Ohms Technology Co Ltd | CFR2WSJT-73-1R3 vs CB2WSJ1R3P01 |
CFN2WSJTJ73-1R3 | Fixed Resistor, Carbon Film, 2W, 1.3ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJT-73-1R3 vs CFN2WSJTJ73-1R3 |
CFN2WSJTJ52-1R3 | Fixed Resistor, Carbon Film, 2W, 1.3ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJT-73-1R3 vs CFN2WSJTJ52-1R3 |
FCR2WSJR-PN1R3 | Fixed Resistor, Carbon Film, 2W, 1.3ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR2WSJT-73-1R3 vs FCR2WSJR-PN1R3 |
FCR2WSJR-52-1R3 | Fixed Resistor, Carbon Film, 2W, 1.3ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR2WSJT-73-1R3 vs FCR2WSJR-52-1R3 |
CFN2WSJTJPN1R3 | Fixed Resistor, Carbon Film, 2W, 1.3ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJT-73-1R3 vs CFN2WSJTJPN1R3 |
FCR2WSJT-FT1R3 | Fixed Resistor, Carbon Film, 2W, 1.3ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR2WSJT-73-1R3 vs FCR2WSJT-FT1R3 |