Part Details for CFR2WSJT-73-120K by YAGEO Corporation
Overview of CFR2WSJT-73-120K by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR2WSJT-73-120K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CFR2WSJT-73-120KCT-ND
|
DigiKey | RES 120K OHM 5% 2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4940 In Stock |
|
$0.0326 / $0.3300 | Buy Now |
DISTI #
CFR2WSJT-73-120K
|
Avnet Americas | General Type Carbon Film Resistor 120kOhm 2W 5% Axial Ammo Pack - Tape and Reel (Alt: CFR2WSJT-73-120K) Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CFR2WSJT-73-120K
|
Mouser Electronics | Carbon Film Resistors - Through Hole RoHS: Compliant | 3956 |
|
$0.0320 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0254 | Buy Now |
|
Ozdisan Elektronik | RES.C.FILM 2W-S 120K Ohms ±5% Automotive(AEC-Q200) | 0 |
|
$0.0477 / $0.0582 | RFQ |
Part Details for CFR2WSJT-73-120K
CFR2WSJT-73-120K CAD Models
CFR2WSJT-73-120K Part Data Attributes
|
CFR2WSJT-73-120K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR2WSJT-73-120K
YAGEO Corporation
Fixed Resistor, Carbon Film, 2W, 120000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | YAGEO | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,0 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CFR2WSJT-73-120K
This table gives cross-reference parts and alternative options found for CFR2WSJT-73-120K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR2WSJT-73-120K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR2WSJT-AV120K | Fixed Resistor, Carbon Film, 2W, 120000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR2WSJT-73-120K vs CFR2WSJT-AV120K |
CFR2WSJT-PN120K | Fixed Resistor, Carbon Film, 2W, 120000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR2WSJT-73-120K vs CFR2WSJT-PN120K |
CFR2WSJB-F120K | Fixed Resistor, Carbon Film, 2W, 120000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR2WSJT-73-120K vs CFR2WSJB-F120K |
CFR2WSJR-52-120K | Fixed Resistor, Carbon Film, 2W, 120000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR2WSJT-73-120K vs CFR2WSJR-52-120K |
FCR2WSJR-FT120K | Fixed Resistor, Carbon Film, 2W, 120000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR2WSJT-73-120K vs FCR2WSJR-FT120K |
CFR2WSJB-M120K | Fixed Resistor, Carbon Film, 2W, 120000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR2WSJT-73-120K vs CFR2WSJB-M120K |
CFR2WSJR-FT120K | Fixed Resistor, Carbon Film, 2W, 120000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR2WSJT-73-120K vs CFR2WSJR-FT120K |
FCR2WSJR-52-120K | Fixed Resistor, Carbon Film, 2W, 120000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR2WSJT-73-120K vs FCR2WSJR-52-120K |
CFR2WSJB-52-120K | Fixed Resistor, Carbon Film, 2W, 120000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR2WSJT-73-120K vs CFR2WSJB-52-120K |
FCR2WSJB-MR120K | Fixed Resistor, Carbon Film, 2W, 120000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR2WSJT-73-120K vs FCR2WSJB-MR120K |