Part Details for CFR2WSJT-52-3K3 by YAGEO Corporation
Overview of CFR2WSJT-52-3K3 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR2WSJT-52-3K3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.C.FILM 2W-S 3.3K Ohms ±5% Automotive(AEC-Q200) | 4950 |
|
$0.0370 / $0.0451 | Buy Now |
Part Details for CFR2WSJT-52-3K3
CFR2WSJT-52-3K3 CAD Models
CFR2WSJT-52-3K3 Part Data Attributes
|
CFR2WSJT-52-3K3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR2WSJT-52-3K3
YAGEO Corporation
Fixed Resistor, Carbon Film, 2W, 3300ohm, 500V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CFR2WSJT-52-3K3
This table gives cross-reference parts and alternative options found for CFR2WSJT-52-3K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR2WSJT-52-3K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFN2WSJTJ73-3K3 | Fixed Resistor, Carbon Film, 2W, 3300ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJT-52-3K3 vs CFN2WSJTJ73-3K3 |
FCR2WSJRJPN3K3 | Fixed Resistor, Carbon Film, 2W, 3300ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJT-52-3K3 vs FCR2WSJRJPN3K3 |
FCR2WSJRJ73-3K3 | Fixed Resistor, Carbon Film, 2W, 3300ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJT-52-3K3 vs FCR2WSJRJ73-3K3 |
CFR2WSJBJFK3K3 | Fixed Resistor, Carbon Film, 2W, 3300ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJT-52-3K3 vs CFR2WSJBJFK3K3 |
FCR2WSJT-AV3K3 | Fixed Resistor, Carbon Film, 2W, 3300ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR2WSJT-52-3K3 vs FCR2WSJT-AV3K3 |
CB2WSJ3K3P05 | Fixed Resistor, Carbon Film, 2W, 3300ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | Ever Ohms Technology Co Ltd | CFR2WSJT-52-3K3 vs CB2WSJ3K3P05 |
FCR2WSJTJPN3K3 | Fixed Resistor, Carbon Film, 2W, 3300ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJT-52-3K3 vs FCR2WSJTJPN3K3 |
CFR2WSJRJAV3K3 | Fixed Resistor, Carbon Film, 2W, 3300ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJT-52-3K3 vs CFR2WSJRJAV3K3 |
RCFS2W332JN00-T20 | Fixed Resistor, Carbon Film, 2W, 3300ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | CFR2WSJT-52-3K3 vs RCFS2W332JN00-T20 |
CFR2WSJBJ52-3K3 | Fixed Resistor, Carbon Film, 2W, 3300ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJT-52-3K3 vs CFR2WSJBJ52-3K3 |