Part Details for CFR2WSJT-52-360R by YAGEO Corporation
Overview of CFR2WSJT-52-360R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR2WSJT-52-360R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.C.FILM 2W-S 360 Ohms ±5% Automotive(AEC-Q200) | 4990 |
|
$0.0370 / $0.0451 | Buy Now |
Part Details for CFR2WSJT-52-360R
CFR2WSJT-52-360R CAD Models
CFR2WSJT-52-360R Part Data Attributes
|
CFR2WSJT-52-360R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR2WSJT-52-360R
YAGEO Corporation
Fixed Resistor, Carbon Film, 2W, 360ohm, 500V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CFR2WSJT-52-360R
This table gives cross-reference parts and alternative options found for CFR2WSJT-52-360R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR2WSJT-52-360R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR2WSJR-52-360R | Fixed Resistor, Carbon Film, 2W, 360ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR2WSJT-52-360R vs FCR2WSJR-52-360R |
CFR2WSJB-FKK360R | Fixed Resistor, Carbon Film, 2W, 360ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR2WSJT-52-360R vs CFR2WSJB-FKK360R |
FCR2WSJT-52-360R | Fixed Resistor, Carbon Film, 2W, 360ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR2WSJT-52-360R vs FCR2WSJT-52-360R |
CFN2WSJTJFT360R | Fixed Resistor, Carbon Film, 2W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJT-52-360R vs CFN2WSJTJFT360R |
CFR2WSJB-M360R | Fixed Resistor, Carbon Film, 2W, 360ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR2WSJT-52-360R vs CFR2WSJB-M360R |
CB2WSJ360RD05 | Fixed Resistor, Carbon Film, 2W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | Ever Ohms Technology Co Ltd | CFR2WSJT-52-360R vs CB2WSJ360RD05 |
CFN2WSJBJF360R | Fixed Resistor, Carbon Film, 2W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJT-52-360R vs CFN2WSJBJF360R |
CFR2WSJR-52-360R | Fixed Resistor, Carbon Film, 2W, 360ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR2WSJT-52-360R vs CFR2WSJR-52-360R |
FCR2WSJTJAV360R | Fixed Resistor, Carbon Film, 2W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJT-52-360R vs FCR2WSJTJAV360R |
CFR2WSJR-73-360R | Fixed Resistor, Carbon Film, 2W, 360ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR2WSJT-52-360R vs CFR2WSJR-73-360R |