Part Details for CFR2WSJT-52-220R by YAGEO Corporation
Overview of CFR2WSJT-52-220R by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR2WSJT-52-220R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFR2WSJT-52-220R
|
Avnet Americas | General Type Carbon Film Resistor 220Ohm 2W 5% Axial Ammo Pack - Tape and Reel (Alt: CFR2WSJT-52-220R) Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CFR2WSJT-52-220R
|
Mouser Electronics | Carbon Film Resistors - Through Hole RoHS: Compliant | 0 |
|
$0.0340 / $0.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0254 | Buy Now |
|
Ozdisan Elektronik | RES.C.FILM 2W-S 220 Ohms ±5% Automotive(AEC-Q200) | 0 |
|
$0.0365 / $0.0445 | RFQ |
Part Details for CFR2WSJT-52-220R
CFR2WSJT-52-220R CAD Models
CFR2WSJT-52-220R Part Data Attributes
|
CFR2WSJT-52-220R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR2WSJT-52-220R
YAGEO Corporation
Fixed Resistor, Carbon Film, 2W, 220ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | YAGEO | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CFR2WSJT-52-220R
This table gives cross-reference parts and alternative options found for CFR2WSJT-52-220R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR2WSJT-52-220R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFN2WSJTJAV220R | Fixed Resistor, Carbon Film, 2W, 220ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJT-52-220R vs CFN2WSJTJAV220R |
CB2WSJ220RD01 | Fixed Resistor, Carbon Film, 2W, 220ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | Ever Ohms Technology Co Ltd | CFR2WSJT-52-220R vs CB2WSJ220RD01 |
FCR2WSJBJ52-220R | Fixed Resistor, Carbon Film, 2W, 220ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJT-52-220R vs FCR2WSJBJ52-220R |
FCR2WSJR-FT220R | Fixed Resistor, Carbon Film, 2W, 220ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR2WSJT-52-220R vs FCR2WSJR-FT220R |
FCR2WSJTJFT220R | Fixed Resistor, Carbon Film, 2W, 220ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJT-52-220R vs FCR2WSJTJFT220R |
CFR2WSJR-AV220R | Fixed Resistor, Carbon Film, 2W, 220ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR2WSJT-52-220R vs CFR2WSJR-AV220R |
CFR2WSJBJF220R | Fixed Resistor, Carbon Film, 2W, 220ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJT-52-220R vs CFR2WSJBJF220R |
CFR2WSJBJ73-220R | Fixed Resistor, Carbon Film, 2W, 220ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJT-52-220R vs CFR2WSJBJ73-220R |
RCFS2W221J-T20 | Fixed Resistor, Carbon Film, 2W, 220ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | CFR2WSJT-52-220R vs RCFS2W221J-T20 |
CFR2WSJTJ52-220R | Fixed Resistor, Carbon Film, 2W, 220ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJT-52-220R vs CFR2WSJTJ52-220R |