Part Details for CFR2WSJT-52-12K by YAGEO Corporation
Overview of CFR2WSJT-52-12K by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR2WSJT-52-12K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFR2WSJT-52-12K
|
Avnet Americas | General Type Carbon Film Resistor 12kOhm 2W 5% Axial Ammo Pack - Tape and Reel (Alt: CFR2WSJT-52-12K) Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CFR2WSJT-52-12K
|
Mouser Electronics | Carbon Film Resistors - Through Hole 12 kOhms 2 W 500 V 5 % - 55 C / + 155 C - 55 C / + 155 C AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0254 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6474 |
|
RFQ | |
|
Ozdisan Elektronik | RES.C.FILM 2W-S 12K Ohms ±5% Automotive(AEC-Q200) | 4980 |
|
$0.0370 / $0.0451 | Buy Now |
Part Details for CFR2WSJT-52-12K
CFR2WSJT-52-12K CAD Models
CFR2WSJT-52-12K Part Data Attributes
|
CFR2WSJT-52-12K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR2WSJT-52-12K
YAGEO Corporation
Fixed Resistor, Carbon Film, 2W, 12000ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CFR2WSJT-52-12K
This table gives cross-reference parts and alternative options found for CFR2WSJT-52-12K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR2WSJT-52-12K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR2WSJRJPN12K | Fixed Resistor, Carbon Film, 2W, 12000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJT-52-12K vs CFR2WSJRJPN12K |
CFR2WSJBJMR12K | Fixed Resistor, Carbon Film, 2W, 12000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJT-52-12K vs CFR2WSJBJMR12K |
CFR2WSJRJAV12K | Fixed Resistor, Carbon Film, 2W, 12000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJT-52-12K vs CFR2WSJRJAV12K |
CFR2WSJRJ73-12K | Fixed Resistor, Carbon Film, 2W, 12000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJT-52-12K vs CFR2WSJRJ73-12K |
CFR2WSJBJFKK12K | Fixed Resistor, Carbon Film, 2W, 12000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJT-52-12K vs CFR2WSJBJFKK12K |
CB2WSJ12KP05 | Fixed Resistor, Carbon Film, 2W, 12000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | Ever Ohms Technology Co Ltd | CFR2WSJT-52-12K vs CB2WSJ12KP05 |
CFN2WSJBJ73-12K | Fixed Resistor, Carbon Film, 2W, 12000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJT-52-12K vs CFN2WSJBJ73-12K |
CFN2WSJRJFT12K | Fixed Resistor, Carbon Film, 2W, 12000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJT-52-12K vs CFN2WSJRJFT12K |
FCR2WSJR-PN12K | Fixed Resistor, Carbon Film, 2W, 12000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR2WSJT-52-12K vs FCR2WSJR-PN12K |
CFN2WSJRJ52-12K | Fixed Resistor, Carbon Film, 2W, 12000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJT-52-12K vs CFN2WSJRJ52-12K |