-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 2W, 110ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFR2WSJT-52-110R
|
Avnet Americas | General Type Carbon Film Resistor 110Ohm 2W 5% Axial Ammo Pack - Tape and Reel (Alt: CFR2WSJT-52-110R) Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0295 / $0.0308 | Buy Now |
DISTI #
603-CFR2WSJT-52-110R
|
Mouser Electronics | Carbon Film Resistors - Through Hole RoHS: Compliant | 4729 |
|
$0.0320 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0254 | Buy Now |
|
Ozdisan Elektronik | RES.C.FILM 2W-S 110 Ohms ±5% Automotive(AEC-Q200) | 0 |
|
$0.0364 / $0.0444 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CFR2WSJT-52-110R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR2WSJT-52-110R
YAGEO Corporation
Fixed Resistor, Carbon Film, 2W, 110ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | YAGEO | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for CFR2WSJT-52-110R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR2WSJT-52-110R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR2WSJB-FK110R | Fixed Resistor, Carbon Film, 2W, 110ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR2WSJT-52-110R vs FCR2WSJB-FK110R |
CFR2WSJRJ73-110R | Fixed Resistor, Carbon Film, 2W, 110ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJT-52-110R vs CFR2WSJRJ73-110R |
FCR2WSJR-FT110R | Fixed Resistor, Carbon Film, 2W, 110ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR2WSJT-52-110R vs FCR2WSJR-FT110R |
CFR2WSJR-AV110R | Fixed Resistor, Carbon Film, 2W, 110ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR2WSJT-52-110R vs CFR2WSJR-AV110R |
CFN2WSJTJ73-110R | Fixed Resistor, Carbon Film, 2W, 110ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJT-52-110R vs CFN2WSJTJ73-110R |
CFN2WSJBJFKK110R | Fixed Resistor, Carbon Film, 2W, 110ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJT-52-110R vs CFN2WSJBJFKK110R |
CB2WSJ110RW05 | Fixed Resistor, Carbon Film, 2W, 110ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | Ever Ohms Technology Co Ltd | CFR2WSJT-52-110R vs CB2WSJ110RW05 |
CFR2WSJB-FK110R | Fixed Resistor, Carbon Film, 2W, 110ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR2WSJT-52-110R vs CFR2WSJB-FK110R |
CFR2WSJR-52-110R | Fixed Resistor, Carbon Film, 2W, 110ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR2WSJT-52-110R vs CFR2WSJR-52-110R |
CFR2WSJBJMR110R | Fixed Resistor, Carbon Film, 2W, 110ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJT-52-110R vs CFR2WSJBJMR110R |