Part Details for CFR2WSJR-73-330R by YAGEO Corporation
Overview of CFR2WSJR-73-330R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR2WSJR-73-330R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFR2WSJR-73-330R-ND
|
DigiKey | RES 330 OHM 5% 2W AXIAL Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0383 | Buy Now |
Part Details for CFR2WSJR-73-330R
CFR2WSJR-73-330R CAD Models
CFR2WSJR-73-330R Part Data Attributes
|
CFR2WSJR-73-330R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR2WSJR-73-330R
YAGEO Corporation
Fixed Resistor, Carbon Film, 2W, 330ohm, 500V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CFR2WSJR-73-330R
This table gives cross-reference parts and alternative options found for CFR2WSJR-73-330R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR2WSJR-73-330R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFN2WSJTJAV330R | Fixed Resistor, Carbon Film, 2W, 330ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJR-73-330R vs CFN2WSJTJAV330R |
CB2WSJ330RP01 | Fixed Resistor, Carbon Film, 2W, 330ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | Ever Ohms Technology Co Ltd | CFR2WSJR-73-330R vs CB2WSJ330RP01 |
FCR2WSJBJFK330R | Fixed Resistor, Carbon Film, 2W, 330ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJR-73-330R vs FCR2WSJBJFK330R |
FCR2WSJR-PN330R | Fixed Resistor, Carbon Film, 2W, 330ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR2WSJR-73-330R vs FCR2WSJR-PN330R |
CFR2WSJR-52-330R | Fixed Resistor, Carbon Film, 2W, 330ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR2WSJR-73-330R vs CFR2WSJR-52-330R |
CFR2WSJTJAV330R | Fixed Resistor, Carbon Film, 2W, 330ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJR-73-330R vs CFR2WSJTJAV330R |
CFR2WSJB-MB330R | Fixed Resistor, Carbon Film, 2W, 330ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR2WSJR-73-330R vs CFR2WSJB-MB330R |
CFN2WSJRJAV330R | Fixed Resistor, Carbon Film, 2W, 330ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJR-73-330R vs CFN2WSJRJAV330R |
CFR2WSJTJFT330R | Fixed Resistor, Carbon Film, 2W, 330ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJR-73-330R vs CFR2WSJTJFT330R |
CFR2WSJTJ52-330R | Fixed Resistor, Carbon Film, 2W, 330ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJR-73-330R vs CFR2WSJTJ52-330R |