Part Details for CFR2WSJB-73-100R by YAGEO Corporation
Overview of CFR2WSJB-73-100R by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR2WSJB-73-100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFR2WSJB-73-100R
|
Avnet Americas | General Type Carbon Film Resistor 100Ohm 2W 5% Axial Bulk - Bulk (Alt: CFR2WSJB-73-100R) Min Qty: 6000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-CFR2WSJB-73-100R
|
Mouser Electronics | Carbon Film Resistors - Through Hole RoHS: Compliant | 5804 |
|
$0.0430 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 18 Weeks | 0 |
|
$0.0262 | Buy Now |
|
Ozdisan Elektronik | RES.C.FILM 2W-S 100 Ohms ±5% Automotive(AEC-Q200) | 0 |
|
$0.0365 / $0.0445 | RFQ |
Part Details for CFR2WSJB-73-100R
CFR2WSJB-73-100R CAD Models
CFR2WSJB-73-100R Part Data Attributes
|
CFR2WSJB-73-100R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR2WSJB-73-100R
YAGEO Corporation
Fixed Resistor, Carbon Film, 2W, 100ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | YAGEO | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CFR2WSJB-73-100R
This table gives cross-reference parts and alternative options found for CFR2WSJB-73-100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR2WSJB-73-100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR2WSJTJ73-100R | Fixed Resistor, Carbon Film, 2W, 100ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJB-73-100R vs CFR2WSJTJ73-100R |
FCR2WSJBJMB100R | Fixed Resistor, Carbon Film, 2W, 100ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJB-73-100R vs FCR2WSJBJMB100R |
CFR2WSJTJAV100R | Fixed Resistor, Carbon Film, 2W, 100ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJB-73-100R vs CFR2WSJTJAV100R |
CFR2WSJRJ52-100R | Fixed Resistor, Carbon Film, 2W, 100ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJB-73-100R vs CFR2WSJRJ52-100R |
FCR2WSJBJM100R | Fixed Resistor, Carbon Film, 2W, 100ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJB-73-100R vs FCR2WSJBJM100R |
CB2WSJ100RP01 | Fixed Resistor, Carbon Film, 2W, 100ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | Ever Ohms Technology Co Ltd | CFR2WSJB-73-100R vs CB2WSJ100RP01 |
CFN2WSJBJM100R | Fixed Resistor, Carbon Film, 2W, 100ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJB-73-100R vs CFN2WSJBJM100R |
FCR2WSJBJMR100R | Fixed Resistor, Carbon Film, 2W, 100ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJB-73-100R vs FCR2WSJBJMR100R |
FCR2WSJBJ52-100R | Fixed Resistor, Carbon Film, 2W, 100ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJB-73-100R vs FCR2WSJBJ52-100R |
CFR2WSJT-AV100R | Fixed Resistor, Carbon Film, 2W, 100ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR2WSJB-73-100R vs CFR2WSJT-AV100R |