Part Details for CFR25SJT-52-180R by YAGEO Corporation
Overview of CFR25SJT-52-180R by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
73725-0180RLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, Receptacle, Type A, Up Right, Right Angle, Through Hole, Single Deck, 4 Positions | |
73725-1180RLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, Receptacle, Type A, Up Right, Right Angle, Through Hole, Single Deck, 4 Positions | |
TPS61180RTET | Texas Instruments | 1.5A White LED Driver for Notebooks 16-WQFN -40 to 85 |
Price & Stock for CFR25SJT-52-180R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFR25SJT-52-180R-ND
|
DigiKey | RES 180 OHM 5% 1/4W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0092 | Buy Now |
DISTI #
CFR25SJT-52-180R
|
Avnet Americas | Resistor, 180 Ohm, ? 5%, 250 mW, Axial Leaded, Carbon Film, General Purpose - Tape and Reel (Alt: CFR25SJT-52-180R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0043 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 10000 |
|
$0.0113 / $0.1125 | Buy Now |
|
Quest Components | 8000 |
|
$0.0150 / $0.1500 | Buy Now | |
DISTI #
CFR25SJT-52-180R
|
Avnet Abacus | Resistor, 180 Ohm, � 5%, 250 mW, Axial Leaded, Carbon Film, General Purpose (Alt: CFR25SJT-52-180R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.C.FILM 1/4W-S 180 Ohms ±5% Automotive(AEC-Q200 | 0 |
|
$0.0353 / $0.0431 | RFQ |
Part Details for CFR25SJT-52-180R
CFR25SJT-52-180R CAD Models
CFR25SJT-52-180R Part Data Attributes
|
CFR25SJT-52-180R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR25SJT-52-180R
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.25W, 180ohm, 200V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CFR25SJT-52-180R
This table gives cross-reference parts and alternative options found for CFR25SJT-52-180R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR25SJT-52-180R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CFN25SJR-52-180R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 180ohm, 200V, 5% +/-Tol, -500,350ppm/Cel, | CFR25SJT-52-180R vs CFN25SJR-52-180R |
CFR25SJT-26-180R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 180ohm, 200V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount, AXIAL LEADED | CFR25SJT-52-180R vs CFR25SJT-26-180R |
CFR25SJR-MT180R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 180ohm, 200V, 5% +/-Tol, -350,500ppm/Cel, | CFR25SJT-52-180R vs CFR25SJR-MT180R |
CFR25SJB-M180R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 180ohm, 200V, 5% +/-Tol, -350,500ppm/Cel, | CFR25SJT-52-180R vs CFR25SJB-M180R |
CFN25SJB-52-180R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 180ohm, 200V, 5% +/-Tol, -500,350ppm/Cel, | CFR25SJT-52-180R vs CFN25SJB-52-180R |
CFN25SJR-26-180R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 180ohm, 200V, 5% +/-Tol, -500,350ppm/Cel, | CFR25SJT-52-180R vs CFN25SJR-26-180R |
CFN25SJT-26-180R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 180ohm, 200V, 5% +/-Tol, -500,350ppm/Cel, | CFR25SJT-52-180R vs CFN25SJT-26-180R |
CFR25SJR-26-180R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 180ohm, 200V, 5% +/-Tol, -350,500ppm/Cel, | CFR25SJT-52-180R vs CFR25SJR-26-180R |
CFR25SJT-MT180R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 180ohm, 200V, 5% +/-Tol, -350,500ppm/Cel, | CFR25SJT-52-180R vs CFR25SJT-MT180R |
CFN25SJT-MT180R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 180ohm, 200V, 5% +/-Tol, -500,350ppm/Cel, | CFR25SJT-52-180R vs CFN25SJT-MT180R |