Part Details for CFR25SJT-26-10K by YAGEO Corporation
Overview of CFR25SJT-26-10K by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10198FNR2 | Rochester Electronics LLC | Monostable Multivibrator, 10K Series, 1-Func, ECL, PQCC20, PLASTIC, LCC-20 | |
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
MC10131P | Rochester Electronics LLC | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDIP16, PLASTIC, DIP-16 |
Price & Stock for CFR25SJT-26-10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK1169
|
Newark | Res, 10K, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Yageo CFR25SJT-26-10K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 4900 |
|
$0.0230 / $0.0550 | Buy Now |
DISTI #
49AK5535
|
Newark | Res, 10K, 0.25W, Axial, Carbon Film, Resistance:10Kohm, Product Range:Cfr Series, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Carbon Film Rohs Compliant: Yes |Yageo CFR25SJT-26-10K RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
49AK5534
|
Newark | Res, 10K, 0.25W, Axial, Carbon Film, Resistance:10Kohm, Product Range:Cfr Series, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Carbon Film Rohs Compliant: Yes |Yageo CFR25SJT-26-10K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0080 / $0.0900 | Buy Now |
DISTI #
CFR25SJT-26-10K
|
Avnet Americas | General Type Carbon Film Resistor 10kOhm 1/4W 5% Axial Ammo Pack - Tape and Reel (Alt: CFR25SJT-26-10K) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CFR25SJT-26-10K
|
Mouser Electronics | Carbon Film Resistors - Through Hole 10 kOhms 250 mW 5% - 350/ +500 PPM / C RoHS: Compliant | 1946 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | 10 kOhms 1/4 W 5 % Carbon Film Resistors RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0035 | Buy Now |
DISTI #
CFR25SJT-26-10K
|
TTI | Carbon Film Resistors - Through Hole 10 kOhms 250 mW 5% - 350/ +500 PPM / C RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack |
Americas - 10000 In Stock |
|
$0.0046 / $0.0049 | Buy Now |
Part Details for CFR25SJT-26-10K
CFR25SJT-26-10K CAD Models
CFR25SJT-26-10K Part Data Attributes
|
CFR25SJT-26-10K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR25SJT-26-10K
YAGEO Corporation
RES,AXIAL,CARBON FILM,10K OHMS,200WV,5% +/-TOL,-500,350PPM TC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CFR25SJT-26-10K
This table gives cross-reference parts and alternative options found for CFR25SJT-26-10K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR25SJT-26-10K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR25SJR-26-10K | Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR25SJT-26-10K vs CFR25SJR-26-10K |
CFR25SJB-26-10K | Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR25SJT-26-10K vs CFR25SJB-26-10K |
CFN25SJR-26-10K | Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR25SJT-26-10K vs CFN25SJR-26-10K |
CFR25SJT-52-10K | Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | CFR25SJT-26-10K vs CFR25SJT-52-10K |
CFN25SJT-52-10K | Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR25SJT-26-10K vs CFN25SJT-52-10K |
CFN25SJB-26-10K | Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR25SJT-26-10K vs CFN25SJB-26-10K |
CFR25SJR-52-10K | Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, -500,350ppm/Cel | YAGEO Corporation | CFR25SJT-26-10K vs CFR25SJR-52-10K |
CFR25SJB-M10K | Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR25SJT-26-10K vs CFR25SJB-M10K |
CFN25SJR-MT10K | Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR25SJT-26-10K vs CFN25SJR-MT10K |
CFN25SJR-52-10K | Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR25SJT-26-10K vs CFN25SJR-52-10K |