-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 0.33W, 10000ohm, 250V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CFR25J10K by TE Connectivity is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R0640
|
Newark | Res, 10K, 0.33W, Carbon, Axial, Resistance:10Kohm, Product Range:Cfr Series, Power Rating:330Mw, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8341 |
|
$0.0070 | Buy Now |
DISTI #
A105985CT-ND
|
DigiKey | RES 10K OHM 5% 1/3W AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
12591 In Stock |
|
$0.0101 / $0.1000 | Buy Now |
DISTI #
20R0640
|
Avnet Americas | - Bulk (Alt: 20R0640) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Bulk |
8441 Partner Stock |
|
$0.0190 / $0.1040 | Buy Now |
DISTI #
1623930-3
|
Avnet Americas | Resistor, 10 kOhm, ? 5%, 330 mW, Axial Leaded, Carbon Film, High Reliability - Bulk (Alt: 1623930-3) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0090 / $0.0093 | Buy Now |
DISTI #
279-CFR25J10K
|
Mouser Electronics | Carbon Film Resistors - Through Hole 10KOhm 1/3W 1200PPM RoHS: Compliant | 19365 |
|
$0.0130 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - 10 Kohm (+/-) 5% - 0.33W - 250V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant |
3490 In Stock |
|
$0.0095 / $0.0157 | Buy Now |
DISTI #
86234300
|
Verical | Res Carbon Film 10K Ohm 5% 0.33W(1/3W) -450ppm/°C to 0ppm/°C AXL Ammo RoHS: Compliant Min Qty: 7143 Package Multiple: 1 | Americas - 8341 |
|
$0.0097 | Buy Now |
DISTI #
1623930-3
|
Avnet Abacus | Resistor 10 kOhm 5 330 mW Axial Leaded Carbon Film High Reliability (Alt: 1623930-3) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Resistor - 10 Kohm (+/-) 5% - 0.33W - 250V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant |
3490 In Stock |
|
$0.0095 / $0.0157 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CFR25J10K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFR25J10K
TE Connectivity
Fixed Resistor, Carbon Film, 0.33W, 10000ohm, 250V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.54 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 6.8mm x 2.5mm | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | -1200, 0 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |