There are no models available for this part yet.
Overview of CFR200JT-73-0R2 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CFR200JT-73-0R2 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Chip 1 Exchange | INSTOCK | 6444 |
|
RFQ | |||
Ozdisan Elektronik | RES.C.FILM 2W 200m Ohms ±5% Automotive(AEC-Q200) T | 4937 |
|
$0.0307 / $0.0374 | Buy Now |