Part Details for CFR200JR-73-15K by YAGEO Corporation
Overview of CFR200JR-73-15K by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR200JR-73-15K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFR200JR-73-15K-ND
|
DigiKey | RES 15K OHM 5% 2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0461 | Buy Now |
DISTI #
CFR200JR-73-15K
|
Avnet Americas | General Type Carbon Film Resistor 15kOhm 2W 5% Axial T/R - Tape and Reel (Alt: CFR200JR-73-15K) Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Ozdisan Elektronik | RES.C.FILM 2W 15K Ohms ±5% Automotive(AEC-Q200) TH | 0 |
|
$0.0473 / $0.0577 | RFQ |
Part Details for CFR200JR-73-15K
CFR200JR-73-15K CAD Models
CFR200JR-73-15K Part Data Attributes
|
CFR200JR-73-15K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR200JR-73-15K
YAGEO Corporation
Fixed Resistor, Carbon Film, 2W, 15000ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CFR200JR-73-15K
This table gives cross-reference parts and alternative options found for CFR200JR-73-15K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR200JR-73-15K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR200JRJ73-15K | Fixed Resistor, Carbon Film, 2W, 15000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR200JR-73-15K vs FCR200JRJ73-15K |
FCR200JBJ73-15K | Fixed Resistor, Carbon Film, 2W, 15000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR200JR-73-15K vs FCR200JBJ73-15K |
CFR200JB-FK15K | Fixed Resistor, Carbon Film, 2W, 15000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR200JR-73-15K vs CFR200JB-FK15K |
CFR200JB-F15K | Fixed Resistor, Carbon Film, 2W, 15000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR200JR-73-15K vs CFR200JB-F15K |
FCR200JR-73-15K | Fixed Resistor, Carbon Film, 2W, 15000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR200JR-73-15K vs FCR200JR-73-15K |
CFR200JBJ52-15K | Fixed Resistor, Carbon Film, 2W, 15000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR200JR-73-15K vs CFR200JBJ52-15K |
CFR200JRJ52-15K | Fixed Resistor, Carbon Film, 2W, 15000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR200JR-73-15K vs CFR200JRJ52-15K |
FCR200JR-52-15K | Fixed Resistor, Carbon Film, 2W, 15000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR200JR-73-15K vs FCR200JR-52-15K |
CFR200JBJMB15K | Fixed Resistor, Carbon Film, 2W, 15000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR200JR-73-15K vs CFR200JBJMB15K |
CFN200JBJFFK15K | Fixed Resistor, Carbon Film, 2W, 15000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR200JR-73-15K vs CFN200JBJFFK15K |