Part Details for CFR200J33K by TE Connectivity
Overview of CFR200J33K by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for CFR200J33K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ2002
|
Newark | Cfr200 5% 33K |Neohm Te Connectivity CFR200J33K RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0860 | Buy Now |
DISTI #
CFR200J33K-ND
|
DigiKey | RES 33K OHM 5% 2W AXIAL Min Qty: 10000 Lead time: 17 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0574 | Buy Now |
DISTI #
3-1623929-0
|
Avnet Americas | Resistor, 33 kOhm, ± 5%, 2 W, Axial Leaded, Carbon Film, High Reliability - Tape and Reel (Alt: 3-1623929-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.0543 / $0.0595 | Buy Now |
DISTI #
279-CFR200J33K
|
Mouser Electronics | Carbon Film Resistors - Through Hole 33KOhm 2W 500PPM RoHS: Compliant | 9299 |
|
$0.0530 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - 33 Kohm (+/-) 5% - 2W - 500V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant |
4110 In Stock |
|
$0.0504 / $0.0789 | Buy Now |
DISTI #
65018222
|
Verical | Res Carbon Film 33K Ohm 5% 2W -450ppm/°C to 0ppm/°C AXL Ammo RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 4000 |
|
$0.0736 / $0.1026 | Buy Now |
DISTI #
CFR200J33K
|
IBS Electronics | Resistor, Carbon Film, Res 33 Kilohms, Pwr-Rtg 2 W, Tol 5%, Axial TE Connectivity CFR200J33K Min Qty: 10000 Package Multiple: 1 | 110 |
|
$0.0761 | Buy Now |
DISTI #
3-1623929-0
|
Avnet Abacus | Resistor General Purpose Carbon Film 33k Ohm 5% 2W -450ppm/�C to 0ppm/�C Conformal Axial Leaded Ammo Pack (Alt: 3-1623929-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114403522619
|
Chip1Stop | Through Hole Resistor RoHS: Compliant Container: Bulk | 1925 |
|
$0.0473 / $0.0867 | Buy Now |
DISTI #
C1S757106112697
|
Chip1Stop | Res Carbon Film 33K Ohm 5% 2W -500ppm/ C to -100ppm/ C Conformal AXL Ammo Pack RoHS: Compliant | 110 |
|
$0.0658 | Buy Now |
Part Details for CFR200J33K
CFR200J33K CAD Models
CFR200J33K Part Data Attributes
|
CFR200J33K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFR200J33K
TE Connectivity
Fixed Resistor, Carbon Film, 2W, 33000ohm, 500V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Manufacturer Series | CFR200 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |