There are no models available for this part yet.
Overview of CFR200J15R by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CFR200J15R by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21R0165
|
Newark | Through Hole Carbon Film Resistor, Cfr Series, 15 Ohm, 2 W, - 5%, 500 V, Axial Leaded |Neohm Te Connectivity CFR200J15R RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0660 | Buy Now | |
DISTI #
CFR200J15R-ND
|
DigiKey | RES 15 OHM 5% 2W AXIAL Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0574 | Buy Now | |
DISTI #
1-1623929-1
|
Avnet Americas | Resistor, 15 Ohm, ± 5%, 2 W, Axial Leaded, Carbon Film, High Reliability - Tape and Reel (Alt: 1-1623929-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0543 / $0.0595 | Buy Now | |
DISTI #
279-CFR200J15R
|
Mouser Electronics | Carbon Film Resistors - Through Hole 15Ohm 2W 500PPM RoHS: Compliant | 8002 |
|
$0.0530 / $0.2600 | Buy Now | |
Onlinecomponents.com | Thin Film Resistor - 15 ohm (+/-) 5% - 2W - 500V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant |
1900 In Stock |
|
$0.0494 / $0.0804 | Buy Now | ||
DISTI #
1-1623929-1
|
Avnet Abacus | Resistor, 15 Ohm, � 5%, 2 W, Axial Leaded, Carbon Film, High Reliability (Alt: 1-1623929-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S114403521780
|
Chip1Stop | Through Hole Resistor RoHS: Compliant Container: Bulk | 1200 |
|
$0.0476 / $0.0873 | Buy Now | |
DISTI #
C1S114408767387
|
Chip1Stop | Through Hole Resistor RoHS: Compliant | 1000 |
|
$0.0829 | Buy Now | |
Master Electronics | Thin Film Resistor - 15 ohm (+/-) 5% - 2W - 500V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant |
1900 In Stock |
|
$0.0494 / $0.0804 | Buy Now |
CAD Models for CFR200J15R by TE Connectivity
Part Data Attributes for CFR200J15R by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
11 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.7 mm
|
Lead Length
|
28 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
5.5 mm
|
Package Length
|
16 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Physical Dimension
|
16mm x 5.5mm
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
15 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
-450, 0 ppm/°C
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
500 V
|