Part Details for CFR200GT-52-110K by YAGEO Corporation
Overview of CFR200GT-52-110K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2A25110KSP#U50 | Renesas Electronics Corporation | Gate Driver for HEV/EV | |
10143578-110KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 10 Position,staggered,side Latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10143535-110KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 10 Position,staggered, Top Latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for CFR200GT-52-110K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.C.FILM 2W 110K Ohms ±2% Automotive(AEC-Q200) T | 0 |
|
$0.0572 / $0.0698 | RFQ |
Part Details for CFR200GT-52-110K
CFR200GT-52-110K CAD Models
CFR200GT-52-110K Part Data Attributes
|
CFR200GT-52-110K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR200GT-52-110K
YAGEO Corporation
Fixed Resistor, Carbon Film, 2W, 110000ohm, 500V, 2% +/-Tol, -500,0ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,0 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 500 V |
Alternate Parts for CFR200GT-52-110K
This table gives cross-reference parts and alternative options found for CFR200GT-52-110K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR200GT-52-110K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR200GR-73-110K | Fixed Resistor, Carbon Film, 2W, 110000ohm, 500V, 2% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR200GT-52-110K vs CFR200GR-73-110K |
FCR200GT-73-110K | Fixed Resistor, Carbon Film, 2W, 110000ohm, 500V, 2% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR200GT-52-110K vs FCR200GT-73-110K |
CFR200GR-52-110K | Fixed Resistor, Carbon Film, 2W, 110000ohm, 500V, 2% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR200GT-52-110K vs CFR200GR-52-110K |
FCR200GB-FK110K | Fixed Resistor, Carbon Film, 2W, 110000ohm, 500V, 2% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR200GT-52-110K vs FCR200GB-FK110K |
CFR200GT-73-110K | Fixed Resistor, Carbon Film, 2W, 110000ohm, 500V, 2% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR200GT-52-110K vs CFR200GT-73-110K |
FCR200GR-52-110K | Fixed Resistor, Carbon Film, 2W, 110000ohm, 500V, 2% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR200GT-52-110K vs FCR200GR-52-110K |
FCR200GB-MR110K | Fixed Resistor, Carbon Film, 2W, 110000ohm, 500V, 2% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR200GT-52-110K vs FCR200GB-MR110K |
FCR200GB-MB110K | Fixed Resistor, Carbon Film, 2W, 110000ohm, 500V, 2% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR200GT-52-110K vs FCR200GB-MB110K |
FCR200GB-52-110K | Fixed Resistor, Carbon Film, 2W, 110000ohm, 500V, 2% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR200GT-52-110K vs FCR200GB-52-110K |
CFR200GB-73-110K | Fixed Resistor, Carbon Film, 2W, 110000ohm, 500V, 2% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR200GT-52-110K vs CFR200GB-73-110K |