Part Details for CFR200G1K2 by TE Connectivity
Overview of CFR200G1K2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR200G1K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X4338
|
Newark | Cfr200 1K2 2% |Neohm Te Connectivity CFR200G1K2 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0960 | Buy Now |
DISTI #
CFR200G1K2-ND
|
DigiKey | RES 1.2K OHM 2% 2W AXIAL Min Qty: 10000 Lead time: 17 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0829 | Buy Now |
DISTI #
6-1623929-6
|
Avnet Americas | Res Carbon Film 1.2K Ohm 2% 2W -450ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack - Bulk (Alt: 6-1623929-6) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0784 / $0.0858 | Buy Now |
DISTI #
279-CFR200G1K2
|
Mouser Electronics | Carbon Film Resistors - Through Hole CFR200 1K2 2% | 0 |
|
$0.0770 / $0.0820 | Order Now |
|
Onlinecomponents.com | Thin Film Resistor - 1.2 Kohm (+/-) 2% - 2W - 500V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant | 0 |
|
$0.0854 / $0.1244 | Buy Now |
DISTI #
6-1623929-6
|
Avnet Abacus | Res Carbon Film 1.2K Ohm 2% 2W -450ppm/�C to 0ppm/�C Conformal AXL Thru-Hole Ammo Pack (Alt: 6-1623929-6) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114403521726
|
Chip1Stop | Through Hole Resistor RoHS: Compliant Container: Bulk | 2000 |
|
$0.0437 / $0.0502 | Buy Now |
|
Master Electronics | Thin Film Resistor - 1.2 Kohm (+/-) 2% - 2W - 500V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant | 0 |
|
$0.0854 / $0.1244 | Buy Now |
Part Details for CFR200G1K2
CFR200G1K2 CAD Models
CFR200G1K2 Part Data Attributes
|
CFR200G1K2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFR200G1K2
TE Connectivity
RESISTOR, CARBON FILM, 2W, 2%, 450ppm, 1200ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Tubular | |
Lead Diameter | 0.7 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 16 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 16mm x 5.5mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | -450, 0 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 500 V |