There are no models available for this part yet.
Overview of CFR1WSJT-52-0R27 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
650R-27ILF | Renesas Electronics Corporation | Networking Clock Source | |
650R-27ILFT | Renesas Electronics Corporation | Networking Clock Source |
Price & Stock for CFR1WSJT-52-0R27 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Chip 1 Exchange | INSTOCK | 6500 |
|
RFQ | |||
Ozdisan Elektronik | RES.C.FILM 1W-S 270m Ohms ±5% Automotive(AEC-Q200) | 5000 |
|
$0.0252 / $0.0307 | Buy Now |