Part Details for CFR1WSJB-52-750R by YAGEO Corporation
Overview of CFR1WSJB-52-750R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6417750RF240DV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HD6417750RF200D | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HD6417750RBP200 | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for CFR1WSJB-52-750R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.C.FILM 1W-S 750 Ohms ±5% Automotive(AEC-Q200) | 0 |
|
$0.0362 / $0.0442 | RFQ |