Part Details for CFR16J820R by TE Connectivity
Overview of CFR16J820R by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR16J820R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W5776
|
Newark | Through Hole Carbon Film Resistor, Cfr Series, 820 Ohm, 250 Mw, - 5%, 200 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity CFR16J820R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 5060 |
|
$0.0160 / $0.0490 | Buy Now |
DISTI #
20R0575
|
Newark | Through Hole Carbon Film Resistor, Cfr Series, 820 Ohm, 250 Mw, - 5%, 200 V, Axial Leaded |Neohm Te Connectivity CFR16J820R RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0110 | Buy Now |
DISTI #
1712-CFR16J820RCT-ND
|
DigiKey | RES 820 OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
10000 In Stock |
|
$0.0092 / $0.1000 | Buy Now |
DISTI #
5-1623928-5
|
Avnet Americas | Res Carbon Film 820 Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 5-1623928-5) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.0089 / $0.0098 | Buy Now |
DISTI #
279-CFR16J820R
|
Mouser Electronics | Carbon Film Resistors - Through Hole CFR16 5% 820R RoHS: Compliant | 13985 |
|
$0.0090 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - 820 ohm (+/-) 5% - 0.25W - 200V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant | 0 |
|
$0.0082 / $0.0145 | Buy Now |
DISTI #
5-1623928-5
|
Avnet Abacus | Res Carbon Film 820 Ohm 5% 1/4W -1200ppm/�C to 0ppm/�C Conformal AXL Thru-Hole Ammo Pack (Alt: 5-1623928-5) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114403522363
|
Chip1Stop | Through Hole Resistor RoHS: Compliant Container: Bulk | 10000 |
|
$0.0093 / $0.0269 | Buy Now |
|
Master Electronics | Thin Film Resistor - 820 ohm (+/-) 5% - 0.25W - 200V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant | 0 |
|
$0.0082 / $0.0145 | Buy Now |
Part Details for CFR16J820R
CFR16J820R CAD Models
CFR16J820R Part Data Attributes
|
CFR16J820R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFR16J820R
TE Connectivity
Fixed Resistor, Carbon Film, 0.25W, 820ohm, 200V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.85 mm | |
Package Length | 3.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 3.5mm x 1.85mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | -1200, 0 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 200 V |