Part Details for CFR16J3K9 by TE Connectivity
Overview of CFR16J3K9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR16J3K9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W5738
|
Newark | Through Hole Carbon Film Resistor, Cfr Series, 3.9 Kohm, 250 Mw, - 5%, 200 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity CFR16J3K9 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0200 / $0.0300 | Buy Now |
DISTI #
CFR16J3K9-ND
|
DigiKey | RES 3.9K OHM 5% 1/4W AXIAL Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0109 | Buy Now |
DISTI #
1-1623928-6
|
Avnet Americas | Resistor, 3.9 kOhm, ± 5%, 250 mW, Axial Leaded, Carbon Film, High Reliability - Tape and Reel (Alt: 1-1623928-6) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0089 / $0.0098 | Buy Now |
DISTI #
279-CFR16J3K9
|
Mouser Electronics | Carbon Film Resistors - Through Hole CFR16 5% 3K9 | 9750 |
|
$0.0090 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - 3.9 Kohm (+/-) 5% - 0.25W - 200V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant | 0 |
|
$0.0082 / $0.0145 | Buy Now |
DISTI #
1-1623928-6
|
Avnet Abacus | Resistor, 3.9 kOhm, � 5%, 250 mW, Axial Leaded, Carbon Film, High Reliability (Alt: 1-1623928-6) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114403522460
|
Chip1Stop | Through Hole Resistor RoHS: Compliant Container: Bulk | 8900 |
|
$0.0047 / $0.0052 | Buy Now |
|
Master Electronics | Thin Film Resistor - 3.9 Kohm (+/-) 5% - 0.25W - 200V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant | 0 |
|
$0.0082 / $0.0145 | Buy Now |
Part Details for CFR16J3K9
CFR16J3K9 CAD Models
CFR16J3K9 Part Data Attributes
|
CFR16J3K9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFR16J3K9
TE Connectivity
Fixed Resistor, Carbon Film, 0.25W, 3900ohm, 200V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 11 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.85 mm | |
Package Length | 3.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 3.5mm x 1.85mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | -1200, 0 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 200 V |