Part Details for CFR100JTJ73-13R by YAGEO Corporation
Overview of CFR100JTJ73-13R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFR100JTJ73-13R
CFR100JTJ73-13R CAD Models
CFR100JTJ73-13R Part Data Attributes
|
CFR100JTJ73-13R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR100JTJ73-13R
YAGEO Corporation
Fixed Resistor, Carbon Film, 1W, 13ohm, 500V, 5% +/-Tol, -350,350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Box; Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CFR100JTJ73-13R
This table gives cross-reference parts and alternative options found for CFR100JTJ73-13R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR100JTJ73-13R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR100JTJ73-13R | Fixed Resistor, Carbon Film, 1W, 13ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JTJ73-13R vs FCR100JTJ73-13R |
CFR100JB-FFK13R | Fixed Resistor, Carbon Film, 1W, 13ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR100JTJ73-13R vs CFR100JB-FFK13R |
CFN100JRJ73-13R | Fixed Resistor, Carbon Film, 1W, 13ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JTJ73-13R vs CFN100JRJ73-13R |
CFR100JR-FT13R | Fixed Resistor, Carbon Film, 1W, 13ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR100JTJ73-13R vs CFR100JR-FT13R |
FCR100JB-13R | Fixed Resistor, Carbon Film, 1W, 13ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JTJ73-13R vs FCR100JB-13R |
FCR100JBJMR13R | Fixed Resistor, Carbon Film, 1W, 13ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JTJ73-13R vs FCR100JBJMR13R |
CFN100JTJFT13R | Fixed Resistor, Carbon Film, 1W, 13ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JTJ73-13R vs CFN100JTJFT13R |
FCR100JB-73-13R | Fixed Resistor, Carbon Film, 1W, 13ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR100JTJ73-13R vs FCR100JB-73-13R |
CFR100JBJ73-13R | Fixed Resistor, Carbon Film, 1W, 13ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JTJ73-13R vs CFR100JBJ73-13R |
CFR100JT-FT13R | Fixed Resistor, Carbon Film, 1W, 13ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR100JTJ73-13R vs CFR100JT-FT13R |