Part Details for CFR100JR-73-510R by YAGEO Corporation
Overview of CFR100JR-73-510R by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR100JR-73-510R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFR100JR-73-510R-ND
|
DigiKey | RES 510 OHM 5% 1W AXIAL Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0320 | Buy Now |
DISTI #
CFR100JR-73-510R
|
Avnet Americas | General Type Carbon Film Resistor 510Ohm 1W 5% Axial T/R - Tape and Reel (Alt: CFR100JR-73-510R) Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 18 Weeks | 0 |
|
$0.0213 | Buy Now |
|
Ozdisan Elektronik | RES.C.FILM 1W 510 Ohms ±5% Automotive(AEC-Q200) TH | 0 |
|
$0.0360 / $0.0439 | RFQ |
Part Details for CFR100JR-73-510R
CFR100JR-73-510R CAD Models
CFR100JR-73-510R Part Data Attributes
|
CFR100JR-73-510R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR100JR-73-510R
YAGEO Corporation
Fixed Resistor, Carbon Film, 1W, 510ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CFR100JR-73-510R
This table gives cross-reference parts and alternative options found for CFR100JR-73-510R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR100JR-73-510R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR100JB-FFK510R | Fixed Resistor, Carbon Film, 1W, 510ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR100JR-73-510R vs CFR100JB-FFK510R |
CFN100JRJPN510R | Fixed Resistor, Carbon Film, 1W, 510ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JR-73-510R vs CFN100JRJPN510R |
FCR100JT-52-510R | Fixed Resistor, Carbon Film, 1W, 510ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR100JR-73-510R vs FCR100JT-52-510R |
CFN100JRJAV510R | Fixed Resistor, Carbon Film, 1W, 510ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JR-73-510R vs CFN100JRJAV510R |
CFN100JBJFFK510R | Fixed Resistor, Carbon Film, 1W, 510ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JR-73-510R vs CFN100JBJFFK510R |
RCF1W511JN00-T20 | Fixed Resistor, Carbon Film, 1W, 510ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | CFR100JR-73-510R vs RCF1W511JN00-T20 |
CFN100JBJFKK510R | Fixed Resistor, Carbon Film, 1W, 510ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JR-73-510R vs CFN100JBJFKK510R |
FCR100JB-FFK510R | Fixed Resistor, Carbon Film, 1W, 510ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR100JR-73-510R vs FCR100JB-FFK510R |
CFN100JBJMR510R | Fixed Resistor, Carbon Film, 1W, 510ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JR-73-510R vs CFN100JBJMR510R |
CFR100JR-52-510R | Fixed Resistor, Carbon Film, 1W, 510ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR100JR-73-510R vs CFR100JR-52-510R |