Part Details for CFR100JR-73-33R by YAGEO Corporation
Overview of CFR100JR-73-33R by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR100JR-73-33R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFR100JR-73-33R-ND
|
DigiKey | RES 33 OHM 5% 1W AXIAL Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0320 | Buy Now |
DISTI #
CFR100JR-73-33R
|
Avnet Americas | General Type Carbon Film Resistor 33Ohm 1W 5% Axial T/R - Tape and Reel (Alt: CFR100JR-73-33R) Min Qty: 6000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CFR100JR-73-33R
|
Mouser Electronics | Carbon Film Resistors - Through Hole 33 Ohms 1W 400 V 5% - 55 C+ 155 C Axial 350 PPM / C AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 18 Weeks | 0 |
|
$0.0213 | Buy Now |
|
Ozdisan Elektronik | RES.C.FILM 1W 33 Ohms ±5% Automotive(AEC-Q200) THT | 0 |
|
$0.0373 / $0.0455 | RFQ |
Part Details for CFR100JR-73-33R
CFR100JR-73-33R CAD Models
CFR100JR-73-33R Part Data Attributes
|
CFR100JR-73-33R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR100JR-73-33R
YAGEO Corporation
Fixed Resistor, Carbon Film, 1W, 33ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CFR100JR-73-33R
This table gives cross-reference parts and alternative options found for CFR100JR-73-33R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR100JR-73-33R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFN100JBJFFK33R | Fixed Resistor, Carbon Film, 1W, 33ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JR-73-33R vs CFN100JBJFFK33R |
CFR100JBJFKK33R | Fixed Resistor, Carbon Film, 1W, 33ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JR-73-33R vs CFR100JBJFKK33R |
CFR100JRJ73-33R | Fixed Resistor, Carbon Film, 1W, 33ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JR-73-33R vs CFR100JRJ73-33R |
CFN100JRJAV33R | Fixed Resistor, Carbon Film, 1W, 33ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JR-73-33R vs CFN100JRJAV33R |
FCR100JB-FFK33R | Fixed Resistor, Carbon Film, 1W, 33ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR100JR-73-33R vs FCR100JB-FFK33R |
FCR100JBJMR33R | Fixed Resistor, Carbon Film, 1W, 33ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JR-73-33R vs FCR100JBJMR33R |
CFN100JTJ73-33R | Fixed Resistor, Carbon Film, 1W, 33ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JR-73-33R vs CFN100JTJ73-33R |
FCR100JR-33R | Fixed Resistor, Carbon Film, 1W, 33ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JR-73-33R vs FCR100JR-33R |
CFN100JBJM33R | Fixed Resistor, Carbon Film, 1W, 33ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JR-73-33R vs CFN100JBJM33R |
CFR100JTJAV33R | Fixed Resistor, Carbon Film, 1W, 33ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JR-73-33R vs CFR100JTJAV33R |